Part Details for 1.5KE68A-TB by Littelfuse Inc
Results Overview of 1.5KE68A-TB by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE68A-TB Information
1.5KE68A-TB by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE68A-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5483
|
Newark | Tvs 1.5Kw 68V 5%uni Do-201 Tb Rohs/ Bulk |Littelfuse 1.5KE68A-TB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.2240 | Buy Now |
DISTI #
1.5KE68A-TB-ND
|
DigiKey | TVS DIODE 58.1VWM 92VC DO201 Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2437 | Buy Now |
DISTI #
576-1.5KE68A-TB
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 68V Uni-Directional RoHS: Compliant | 0 |
|
$0.2120 / $1.0000 | Order Now |
DISTI #
75563548
|
RS | TVS 1.5KW 68V 5%UNI DO-201 TB RoHS Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3710 / $0.4030 | RFQ |