Part Details for 1.5KE6.8A by Diotec Semiconductor AG
Results Overview of 1.5KE6.8A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE6.8A Information
1.5KE6.8A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE6.8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.5KE6.8ACT-ND
|
DigiKey | TVS DIODE 5.8VWM 10.5V AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
1236 In Stock |
|
$0.1417 / $0.7500 | Buy Now |
DISTI #
637-1.5KE6.8A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir RoHS: Compliant | 1255 |
|
$0.1380 / $0.7500 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 5.8V - 1500W - Unidirectional RoHS: Compliant | 0 |
|
$0.1260 / $0.1550 | Buy Now |
DISTI #
87363134
|
Verical | TVS Diode Single Uni-Dir 5.8V 1.5KW 2-Pin Ammo Min Qty: 219 Package Multiple: 1 | Americas - 651 |
|
$0.3557 / $0.4541 | Buy Now |
DISTI #
1.5KE6.8A-DIO
|
TME | Diode: TVS, 1.5kW, 6.8V, 150A, unidirectional, ±5%, Ø5,4x7,5mm Min Qty: 1 | 751 |
|
$0.1510 / $0.2620 | Buy Now |
Part Details for 1.5KE6.8A
1.5KE6.8A CAD Models
1.5KE6.8A Part Data Attributes
|
1.5KE6.8A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5KE6.8A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE6.8A
This table gives cross-reference parts and alternative options found for 1.5KE6.8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE6.8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6267C-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE6.8A vs 1N6267C-BP |
1.5KE6.8A | DB Lectro Inc | Check for Price | Trans Voltage Suppressor Diode, 5.8V V(RWM), Unidirectional, | 1.5KE6.8A vs 1.5KE6.8A |
1.5KE6.8A | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE6.8A vs 1.5KE6.8A |
1N6267A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1 , 2 PIN | 1.5KE6.8A vs 1N6267A |
1.5KE6.8A | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | 1.5KE6.8A vs 1.5KE6.8A |
1N6267A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5.8V V(RWM), Unidirectional | 1.5KE6.8A vs 1N6267A |
1.5KE6.8A | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5.8V V(RWM), Unidirectional, | 1.5KE6.8A vs 1.5KE6.8A |
1.5KE6.8A | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE6.8A vs 1.5KE6.8A |
1.5KE6.8E3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | 1.5KE6.8A vs 1.5KE6.8E3TR |
1N6267A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon | 1.5KE6.8A vs 1N6267A |
1.5KE6.8A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5KE6.8A can be found in the Diotec Semiconductor AG's application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
To select the correct TVS diode for your application, you need to consider factors such as the maximum voltage, current, and power rating required. You should also consider the clamping voltage, response time, and capacitance of the TVS diode. The 1.5KE6.8A is suitable for applications that require a high voltage rating and a fast response time.
-
A TVS diode and a Zener diode are both voltage-regulating devices, but they have different characteristics and applications. A TVS diode is designed to protect circuits from high-voltage transients and surges, while a Zener diode is used to regulate voltage in a circuit. TVS diodes have a faster response time and can handle higher currents than Zener diodes.
-
The 1.5KE6.8A is a standard-grade TVS diode, and it may not be suitable for high-reliability or high-temperature applications. Diotec Semiconductor AG offers high-reliability and high-temperature versions of the 1.5KE6.8A, such as the 1.5KE6.8A-HR or the 1.5KE6.8A-HT, which are designed for use in harsh environments.
-
To ensure the 1.5KE6.8A is properly soldered and connected, follow the recommended soldering profile and handling procedures. Use a solder with a high melting point, and ensure the solder joints are clean and free of oxidation. The TVS diode should be connected in the correct polarity, and the leads should be kept as short as possible to minimize inductance.