Part Details for 1.5KE6.8A-E3/1 by Vishay Intertechnologies
Results Overview of 1.5KE6.8A-E3/1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE6.8A-E3/1 Information
1.5KE6.8A-E3/1 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE6.8A-E3/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K1495
|
Newark | Tvs Diode, 1.5Kw, 6.8V, 1.5Ke, Product Range:Transzorb 1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5.8V, Clamping Voltage Max:10.5V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.45V Rohs Compliant: Yes |Vishay 1.5KE6.8A-E3/1 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 10 |
|
$1.1400 / $1.4250 | Buy Now |