Part Details for 1.5KE6.8A/54 by Vishay Intertechnologies
Results Overview of 1.5KE6.8A/54 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE6.8A/54 Information
1.5KE6.8A/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE6.8A/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | 1120 |
|
$0.6535 / $1.8670 | Buy Now |
Part Details for 1.5KE6.8A/54
1.5KE6.8A/54 CAD Models
1.5KE6.8A/54 Part Data Attributes
|
1.5KE6.8A/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5KE6.8A/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 5.8V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE6.8A/54
This table gives cross-reference parts and alternative options found for 1.5KE6.8A/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE6.8A/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1V5KE6V8A | Taiwan Semiconductor | $0.7215 | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | 1.5KE6.8A/54 vs 1V5KE6V8A |
1.5KA6.8/1 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, | 1.5KE6.8A/54 vs 1.5KA6.8/1 |
1.5KE6V8A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | 1.5KE6.8A/54 vs 1.5KE6V8A |
1.5KE6.8AHE3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE6.8A/54 vs 1.5KE6.8AHE3/54 |
1.5KE6V8A-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE6.8A/54 vs 1.5KE6V8A-T |
1.5KE6V8A | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE6.8A/54 vs 1.5KE6V8A |
1.5KE6.8 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Unidirectional, 1 Element, | 1.5KE6.8A/54 vs 1.5KE6.8 |
1.5KE6.8-E3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, | 1.5KE6.8A/54 vs 1.5KE6.8-E3/54 |
1.5KA6.8A/4 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5.8V V(RWM), Unidirectional, | 1.5KE6.8A/54 vs 1.5KA6.8A/4 |
1.5KE6V8P | STMicroelectronics | Check for Price | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN | 1.5KE6.8A/54 vs 1.5KE6V8P |