Part Details for 1.5KE51C by Comchip Technology Corporation Ltd
Results Overview of 1.5KE51C by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE51C Information
1.5KE51C by Comchip Technology Corporation Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE51C
1.5KE51C CAD Models
1.5KE51C Part Data Attributes
|
1.5KE51C
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE51C
Comchip Technology Corporation Ltd
Transient Suppressor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 56.1 V | |
Breakdown Voltage-Min | 45.9 V | |
Breakdown Voltage-Nom | 51 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 73.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 41.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 41.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE51C
This table gives cross-reference parts and alternative options found for 1.5KE51C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE51C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE51C-B | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode | 1.5KE51C vs 1.5KE51C-B |
1.5KE51CA | PRO-AN Electronic Co Ltd | Check for Price | Transient Suppressor, | 1.5KE51C vs 1.5KE51CA |
1.5KE51CE3/90 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 41.3V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE51C vs 1.5KE51CE3/90 |
1.5KE51CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 43.6V V(RWM), Bidirectional, | 1.5KE51C vs 1.5KE51CA |
1.5KE51CAH31-1 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, | 1.5KE51C vs 1.5KE51CAH31-1 |
1.5KE51CT-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 41.3V V(RWM), Bidirectional, | 1.5KE51C vs 1.5KE51CT-G |
1.5KE51CAH33 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, | 1.5KE51C vs 1.5KE51CAH33 |
1.5KE51CA-E3/54 | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor | 1.5KE51C vs 1.5KE51CA-E3/54 |
1.5KE51C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 41.3V V(RWM), Bidirectional | 1.5KE51C vs 1.5KE51C |
1.5KE51CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | 1.5KE51C vs 1.5KE51CA |