Part Details for 1.5KE51C A0G by Taiwan Semiconductor
Results Overview of 1.5KE51C A0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE51C A0G Information
1.5KE51C A0G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE51C A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE51C A0G
|
Avnet Americas | - Tape and Reel (Alt: 1.5KE51C A0G) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
821-1.5KE51CA0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 51V, 10%, Bidirectional, TVS RoHS: Compliant | 0 |
|
Order Now |