Part Details for 1.5KE510C by Galaxy Microelectronics
Results Overview of 1.5KE510C by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE510C Information
1.5KE510C by Galaxy Microelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE510C
1.5KE510C CAD Models
1.5KE510C Part Data Attributes
|
1.5KE510C
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1.5KE510C
Galaxy Microelectronics
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | DO-27S, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 561 V | |
Breakdown Voltage-Min | 459 V | |
Breakdown Voltage-Nom | 510 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 729 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-27 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 413 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 413 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE510C
This table gives cross-reference parts and alternative options found for 1.5KE510C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE510C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE510C | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 413V V(RWM), Bidirectional, | 1.5KE510C vs 1.5KE510C |
1.5KE510CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 434V V(RWM), Bidirectional | 1.5KE510C vs 1.5KE510CA |
1.5KE510C | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE510C vs 1.5KE510C |
1.5KE510CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE510C vs 1.5KE510CA |
1.5KE510C-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE510C vs 1.5KE510C-BP |
1.5KE510CAC1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE510C vs 1.5KE510CAC1 |
1.5KE510CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE510C vs 1.5KE510CA |