Part Details for 1.5KE400CA by General Instrument Corp
Results Overview of 1.5KE400CA by General Instrument Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE400CA Information
1.5KE400CA by General Instrument Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE400CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,342V V(RWM),DO-204AR | 312 |
|
$0.5355 / $1.1475 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,342V V(RWM),DO-204AR | 295 |
|
$0.7650 / $1.9125 | Buy Now |
Part Details for 1.5KE400CA
1.5KE400CA CAD Models
1.5KE400CA Part Data Attributes
|
1.5KE400CA
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1.5KE400CA
General Instrument Corp
Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE400CA
This table gives cross-reference parts and alternative options found for 1.5KE400CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE400CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE400 | Viking Tech Corp | Check for Price | Trans Voltage Suppressor Diode, 15000W, 324V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE400CA vs 1.5KE400 |
1.5KE400A | STMicroelectronics | Check for Price | 1500 W, TVS in DO-201 | 1.5KE400CA vs 1.5KE400A |
1.5KE400C | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE400CA vs 1.5KE400C |
1.5KE400C/53 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE400CA vs 1.5KE400C/53 |
1.5KE400 | MDE Semiconductor Inc | Check for Price | Transient Suppressor | 1.5KE400CA vs 1.5KE400 |
1.5KE400C1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE400CA vs 1.5KE400C1 |
1.5KE400CATR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional, | 1.5KE400CA vs 1.5KE400CATR |
1.5KE400A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | 1.5KE400CA vs 1.5KE400A |
1.5KE400C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | 1.5KE400CA vs 1.5KE400C |
1.5KE400C | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 324V V(RWM), Bidirectional, | 1.5KE400CA vs 1.5KE400C |