Part Details for 1.5KE36CA by Taiwan Semiconductor
Results Overview of 1.5KE36CA by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE36CA Information
1.5KE36CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE36CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4879
|
Newark | Tvs Diode, 1.5Kw, 30.8V, Bidir, Do-201Ae, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:30.8V, Clamping Voltage Vc Max:49.9V, Diode Case Style:Do-201Ae, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor 1.5KE36CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2110 / $0.6600 | Buy Now |
DISTI #
1801-1.5KE36CACT-ND
|
DigiKey | TVS DIODE 30.8VWM 49.9VC DO201 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2097 / $0.8000 | Buy Now |
DISTI #
1.5KE36CA
|
Avnet Americas | Diode TVS Single Bi-Directional 30.8V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE36CA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2006 / $0.2048 | Buy Now |
DISTI #
821-1.5KE36CAR0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 36V, 5%, Bidirectional, TVS RoHS: Compliant | 816 |
|
$0.2090 / $0.9600 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 1500W, 36V, 5%, Bidirectional, TVS RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1203 / $0.1276 | Buy Now |
DISTI #
1.5KE36CA
|
EBV Elektronik | Diode TVS Single BiDirectional 308V 15kW 2Pin DO201 Ammo Pack (Alt: 1.5KE36CA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1.5KE36CA
1.5KE36CA CAD Models
1.5KE36CA Part Data Attributes
|
1.5KE36CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE36CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE36CA
This table gives cross-reference parts and alternative options found for 1.5KE36CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE36CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE36CA-E3/54 | Vishay Intertechnologies | $0.3607 | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, | 1.5KE36CA vs 1.5KE36CA-E3/54 |
1.5KE36CA | STMicroelectronics | $0.4844 | 1500 W, TVS in DO-201 | 1.5KE36CA vs 1.5KE36CA |
JAN1N6155A | Microchip Technology Inc | $16.6587 | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon | 1.5KE36CA vs JAN1N6155A |
JANTX1N6155A | Microchip Technology Inc | $22.9483 | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon | 1.5KE36CA vs JANTX1N6155A |
1N6052 | Microchip Technology Inc | $24.4174 | Trans Voltage Suppressor Diode, 1500W, 29V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | 1.5KE36CA vs 1N6052 |
1N6052AE3 | Microchip Technology Inc | $24.6038 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | 1.5KE36CA vs 1N6052AE3 |
1N6052AE3/TR | Microchip Technology Inc | $24.8030 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | 1.5KE36CA vs 1N6052AE3/TR |
JANTXV1N6155A | Microchip Technology Inc | $29.5202 | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon | 1.5KE36CA vs JANTXV1N6155A |
JANTX1N6052A | Microchip Technology Inc | $88.8354 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | 1.5KE36CA vs JANTX1N6052A |
1.5KE36C | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | 1.5KE36CA vs 1.5KE36C |
1.5KE36CA Frequently Asked Questions (FAQ)
-
The recommended footprint for the 1.5KE36CA is a standard DO-201AD package with a minimum pad size of 2.5mm x 1.5mm and a maximum pad spacing of 1.5mm.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a solder flux with a moderate activity level. Avoid using excessive solder or applying excessive heat, which can damage the component.
-
The maximum allowable voltage derating for the 1.5KE36CA is 10% of the rated voltage, which is 36V. Therefore, the maximum allowable voltage derating is 3.6V.
-
The 1.5KE36CA is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings by 10% for every 10°C above 125°C to ensure reliable operation.
-
To handle ESD protection for the 1.5KE36CA, use a wrist strap or mat with a resistance of 1MΩ to 10MΩ, and ensure that the component is stored in an ESD-protected environment. Avoid touching the component's leads or body to prevent ESD damage.