Part Details for 1.5KE36CA by Shenzhen Ruilongyuan Electronics
Results Overview of 1.5KE36CA by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE36CA Information
1.5KE36CA by Shenzhen Ruilongyuan Electronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE36CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-1.5KE36CA-ND
|
DigiKey | TVS DIODE 30.80VWM 49.9VC DO201, Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
87256059
|
Verical | 1.5KE36CA Min Qty: 1000 Package Multiple: 1000 Date Code: 2501 | Americas - 20000 |
|
$0.1320 / $0.1900 | Buy Now |
|
LCSC | 30.5A 49.9V 34.2V 30.8V DO-201AD ESD and Surge Protection (TVS/ESD) ROHS | 10 |
|
$0.0873 / $0.1728 | Buy Now |
Part Details for 1.5KE36CA
1.5KE36CA CAD Models
1.5KE36CA Part Data Attributes
|
1.5KE36CA
Shenzhen Ruilongyuan Electronics
Buy Now
|
Compare Parts:
1.5KE36CA
Shenzhen Ruilongyuan Electronics
|
Samacsys Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) |