Part Details for 1.5KE36CA by SPC Multicomp
Results Overview of 1.5KE36CA by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE36CA Information
1.5KE36CA by SPC Multicomp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE36CA
1.5KE36CA CAD Models
1.5KE36CA Part Data Attributes
|
1.5KE36CA
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1.5KE36CA
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE36CA
This table gives cross-reference parts and alternative options found for 1.5KE36CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE36CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE36CA | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE36CA vs 1.5KE36CA |
1.5KE36CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5KE36CA can be found in the IPC-7351 standard or in the manufacturer's application notes. A typical footprint would be a DO-201AD package with a recommended land pattern of 4.5mm x 2.5mm.
-
To ensure proper soldering and reliability, follow the manufacturer's recommended soldering profile, use a solder with a melting point above 217°C, and ensure the component is properly cleaned and dried before soldering. Additionally, perform visual inspection and electrical testing to verify the component's functionality.
-
The maximum allowable voltage derating for the 1.5KE36CA is typically 10-15% below the maximum rated voltage, depending on the application and environmental conditions. However, it's recommended to consult with the manufacturer or a qualified engineer to determine the appropriate derating for a specific design.
-
The 1.5KE36CA has a maximum operating temperature of 150°C. While it can be used in high-temperature applications, it's essential to ensure the component is properly derated and the design takes into account the reduced performance and reliability at elevated temperatures.
-
The 1.5KE36CA has a polarity mark on the component. Ensure the cathode (negative leg) is properly aligned with the corresponding pad on the PCB during assembly and installation. Misaligning the polarity can result in component damage or failure.