-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE36CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE36CA-TPMSCT-ND
|
DigiKey | TVS DIODE 30.8VWM DO201AE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2398 In Stock |
|
$0.1062 / $0.3600 | Buy Now |
DISTI #
833-1.5KE36CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BI-DIR 1500W 30.5A RoHS: Compliant | 1290 |
|
$0.2070 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE36CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1.5KE36CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-201AE | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | CMOS COMPATIBLE | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1.5KE36CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE36CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6284CA | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE36CA-TP vs 1N6284CA |
1.5KE36CA/58 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE36CA-TP vs 1.5KE36CA/58 |
1.5KE36CA | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | 1.5KE36CA-TP vs 1.5KE36CA |
1.5KE36C | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE36CA-TP vs 1.5KE36C |
1.5KE36C-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE36CA-TP vs 1.5KE36C-AP |
1.5KE36CA | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | 1.5KE36CA-TP vs 1.5KE36CA |
1.5KE36CAE3/1 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, | 1.5KE36CA-TP vs 1.5KE36CAE3/1 |
1.5KE36C | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | 1.5KE36CA-TP vs 1.5KE36C |
1.5KE36CA | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE | 1.5KE36CA-TP vs 1.5KE36CA |
1N6284C | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 | 1.5KE36CA-TP vs 1N6284C |
The recommended footprint and land pattern for the 1.5KE36CA-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure reliable soldering and to prevent thermal and mechanical stress on the component.
The 1.5KE36CA-TP should be stored in a dry, cool place, away from direct sunlight and moisture. It is recommended to store the components in their original packaging or in a similar anti-static packaging to prevent damage from electrostatic discharge. During shipping, the components should be protected from mechanical stress, vibration, and extreme temperatures.
The maximum allowable voltage derating for the 1.5KE36CA-TP depends on the specific application and the operating conditions. As a general rule, it is recommended to derate the voltage by 10-20% to ensure reliable operation and to prevent overheating. However, it is essential to consult the datasheet and to perform thorough testing to determine the maximum allowable voltage derating for a specific application.
The 1.5KE36CA-TP is a commercial-grade component, and it may not be suitable for high-reliability or high-temperature applications. For such applications, it is recommended to use a component with a higher temperature rating and a more stringent testing and qualification process. It is essential to consult the datasheet and to evaluate the component's performance in the specific application to ensure reliable operation.
The 1.5KE36CA-TP can be soldered using a standard reflow soldering process with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It is essential to follow the recommended soldering profile and to use a solder with a melting point above 220°C (428°F) to prevent damage to the component. Hand soldering is not recommended due to the risk of overheating and damaging the component.