Part Details for 1.5KE350A by Diotec Semiconductor AG
Results Overview of 1.5KE350A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE350A Information
1.5KE350A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE350A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.5KE350ACT-ND
|
DigiKey | TVS DIODE 300VWM 482V AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
1250 In Stock |
|
$0.2411 / $0.9100 | Buy Now |
DISTI #
637-1.5KE350A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir RoHS: Compliant | 2091 |
|
$0.2200 / $0.9100 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 300V - 1500W - Unidirectional RoHS: Compliant | 16250 Factory Stock |
|
$0.1996 / $0.2456 | Buy Now |
DISTI #
78442665
|
Verical | TVS Diode Single Uni-Dir 300V 1.5KW 2-Pin Ammo Min Qty: 156 Package Multiple: 1 | Americas - 2140 |
|
$0.2859 / $0.3776 | Buy Now |
DISTI #
1.5KE350A-DIO
|
TME | Diode: TVS, 1.5kW, 350V, 3.2A, unidirectional, ±5%, Ø5,4x7,5mm Min Qty: 1 | 1455 |
|
$0.2380 / $0.4150 | Buy Now |
|
Master Electronics | TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 300V - 1500W - Unidirectional RoHS: Compliant | 16250 Factory Stock |
|
$0.1996 / $0.2456 | Buy Now |
Part Details for 1.5KE350A
1.5KE350A CAD Models
1.5KE350A Part Data Attributes
|
1.5KE350A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5KE350A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 368 V | |
Breakdown Voltage-Min | 332 V | |
Breakdown Voltage-Nom | 350 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 482 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE350A
This table gives cross-reference parts and alternative options found for 1.5KE350A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE350A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE350A-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE350A vs 1.5KE350A-BP |
1.5KE350 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | 1.5KE350A vs 1.5KE350 |
1.5KE350 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 284V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | 1.5KE350A vs 1.5KE350 |
1.5KE350 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 1500W, 284V V(RWM), Unidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | 1.5KE350A vs 1.5KE350 |
1.5KE350A.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201 | 1.5KE350A vs 1.5KE350A.TR |
1.5KE350 | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 284V V(RWM), Unidirectional | 1.5KE350A vs 1.5KE350 |
1.5KE350-T | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5KE350A vs 1.5KE350-T |
1.5KE350A | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 300V V(RWM), Unidirectional | 1.5KE350A vs 1.5KE350A |
1.5KE350 | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 284V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE350A vs 1.5KE350 |
1.5KE350A Frequently Asked Questions (FAQ)
-
The recommended footprint for the 1.5KE350A is a standard DO-201AD package with a lead spacing of 2.54mm and a lead length of 3.5mm.
-
Yes, the 1.5KE350A is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated and that the application meets the device's thermal requirements.
-
To ensure proper soldering, follow the recommended soldering profile: peak temperature of 260°C, soldering time of 10 seconds, and a preheat temperature of 120°C. Additionally, use a solder with a melting point above 180°C and ensure the device is properly cleaned before soldering.
-
The recommended storage condition for the 1.5KE350A is in a dry, cool place with a temperature range of -40°C to 100°C and a relative humidity of 60% or less. Avoid exposing the device to direct sunlight, moisture, or extreme temperatures.
-
Yes, the 1.5KE350A is designed for high-reliability applications and meets the requirements of AEC-Q101, making it suitable for use in automotive, industrial, and other high-reliability applications.