Part Details for 1.5KE24A by Yangzhou Yangjie Electronics Co Ltd
Results Overview of 1.5KE24A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE24A Information
1.5KE24A by Yangzhou Yangjie Electronics Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE24A
1.5KE24A CAD Models
1.5KE24A Part Data Attributes
|
1.5KE24A
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE24A
Yangzhou Yangjie Electronics Co Ltd
Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.8 V | |
Breakdown Voltage-Nom | 24 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 33.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE24A
This table gives cross-reference parts and alternative options found for 1.5KE24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE24A | Continental Device India Ltd | $0.1360 | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, | 1.5KE24A vs 1.5KE24A |
1.5KE24A | SynSemi Inc | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional, | 1.5KE24A vs 1.5KE24A |
1.5KE24A | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional | 1.5KE24A vs 1.5KE24A |
1.5KE24A | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional, | 1.5KE24A vs 1.5KE24A |
1.5KE24A | Silicon Standard Corp | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional | 1.5KE24A vs 1.5KE24A |
1.5KE24A | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional | 1.5KE24A vs 1.5KE24A |
1.5KE24A | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional | 1.5KE24A vs 1.5KE24A |