Part Details for 1.5KE24A by Telefunken Microelectronics Gmbh
Results Overview of 1.5KE24A by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE24A Information
1.5KE24A by Telefunken Microelectronics Gmbh is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE24A
1.5KE24A CAD Models
1.5KE24A Part Data Attributes
|
1.5KE24A
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
1.5KE24A
Telefunken Microelectronics Gmbh
Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 24 V | |
Clamping Voltage-Max | 33.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE24A
This table gives cross-reference parts and alternative options found for 1.5KE24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE24A-B | Littelfuse Inc | $0.2489 | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE24A vs 1.5KE24A-B |
1.5KE24AAUTO | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE24A vs 1.5KE24AAUTO |
1.5KE24ARL4G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | 1.5KE24A vs 1.5KE24ARL4G |
1.5KE24AUTO | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional, | 1.5KE24A vs 1.5KE24AUTO |
1.5KE24A | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional, | 1.5KE24A vs 1.5KE24A |
1.5KE24AUTO-B | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional, | 1.5KE24A vs 1.5KE24AUTO-B |