Part Details for 1.5KE24A by SEMIKRON
Results Overview of 1.5KE24A by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE24A Information
1.5KE24A by SEMIKRON is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE24A
1.5KE24A CAD Models
1.5KE24A Part Data Attributes
|
1.5KE24A
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
1.5KE24A
SEMIKRON
Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 26.4 V | |
Breakdown Voltage-Min | 21.6 V | |
Breakdown Voltage-Nom | 24 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 33.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 19.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE24A
This table gives cross-reference parts and alternative options found for 1.5KE24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6281 | Frontier Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 21.8V V(RWM), Unidirectional, 1 Element, Silicon | 1.5KE24A vs 1N6281 |
1N6280TR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 19.4V V(RWM), Unidirectional, | 1.5KE24A vs 1N6280TR |
1.5KE27A | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | 1.5KE24A vs 1.5KE27A |
1.5KE27CTRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 21.8V V(RWM), Bidirectional, | 1.5KE24A vs 1.5KE27CTRE3 |
1.5KE27CTR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 1.5KE24A vs 1.5KE27CTR |
1.5KE27A | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 23.1V V(RWM), Unidirectional, | 1.5KE24A vs 1.5KE27A |
1.5KE27CH31 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, | 1.5KE24A vs 1.5KE27CH31 |
1N6281CA | onsemi | Check for Price | DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,23V V(RWM),DO-204AR, Transient Suppressor | 1.5KE24A vs 1N6281CA |
1.5KE24ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | 1.5KE24A vs 1.5KE24ATR |