Part Details for 1.5KE22CARL4 by onsemi
Results Overview of 1.5KE22CARL4 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE22CARL4 Information
1.5KE22CARL4 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE22CARL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 1500W, 18.8V, Bidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 1435 |
|
$0.1147 / $0.1850 | Buy Now |
Part Details for 1.5KE22CARL4
1.5KE22CARL4 CAD Models
1.5KE22CARL4 Part Data Attributes
|
1.5KE22CARL4
onsemi
Buy Now
Datasheet
|
Compare Parts:
1.5KE22CARL4
onsemi
1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 41A-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 41A-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 30.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE22CARL4
This table gives cross-reference parts and alternative options found for 1.5KE22CARL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE22CARL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE22C | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE22CARL4 vs 1.5KE22C |
1.5KE22CA-TB-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE22CARL4 vs 1.5KE22CA-TB-LF |
1.5KE22CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | 1.5KE22CARL4 vs 1.5KE22CA |
1.5KE22CA.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | 1.5KE22CARL4 vs 1.5KE22CA.TR |
1.5KE22C-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 1.5KE22CARL4 vs 1.5KE22C-T |
1N6279C | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE22CARL4 vs 1N6279C |
1.5KE22CA | Viking Tech Corp | Check for Price | Trans Voltage Suppressor Diode, 15000W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE22CARL4 vs 1.5KE22CA |
1.5KE22CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 1.5KE22CARL4 vs 1.5KE22CE3 |
1.5KE22C-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 17.8V V(RWM), Bidirectional, | 1.5KE22CARL4 vs 1.5KE22C-G |
1.5KE22C | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | 1.5KE22CARL4 vs 1.5KE22C |
1.5KE22CARL4 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5KE22CARL4 can be found in the onsemi application note AND8307/D, which provides guidelines for surface mount assembly of TVS diodes.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the clamping voltage, response time, and capacitance of the TVS diode. The 1.5KE22CARL4 is a 1500W TVS diode with a breakdown voltage of 22V, making it suitable for applications requiring high power and low clamping voltage.
-
A unidirectional TVS diode, like the 1.5KE22CARL4, protects against voltage transients in one direction, typically from the power supply to the circuit. A bidirectional TVS diode, on the other hand, protects against voltage transients in both directions, typically used in AC line protection applications.
-
To ensure reliability and longevity, follow proper PCB design and assembly guidelines, including using a solder mask and soldering the device correctly. Also, ensure that the TVS diode is operated within its specified ratings and that the application is designed to minimize electrical stress on the device.
-
The 1.5KE22CARL4 has a maximum operating junction temperature of 150°C. While it can operate in high-temperature environments, it's essential to consider the derating of the device's power rating and ensure that the application is designed to minimize thermal stress on the device.