Part Details for 1.5KE20CA-T by Diodes Incorporated
Results Overview of 1.5KE20CA-T by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE20CA-T Information
1.5KE20CA-T by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE20CA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3945647
|
Farnell | TVS DIODE, BIDIR, 17.1V, DO-201 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 885 |
|
$0.2933 / $0.6697 | Buy Now |
DISTI #
V79:2366_18815725
|
Arrow Electronics | Diode TVS Single Bi-Dir 17.1V 1.5KW 2-Pin DO-201 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1744 | Americas - 2 |
|
$0.1692 / $0.1696 | Buy Now |
DISTI #
1.5KE20CA-T
|
Avnet Silica | Diode TVS Single BiDir 171V 15KW 2Pin DO201 TR (Alt: 1.5KE20CA-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Silica - 0 |
|
Buy Now |
Part Details for 1.5KE20CA-T
1.5KE20CA-T CAD Models
1.5KE20CA-T Part Data Attributes
|
1.5KE20CA-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1.5KE20CA-T
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE20CA-T
This table gives cross-reference parts and alternative options found for 1.5KE20CA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE20CA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6278CA | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon | 1.5KE20CA-T vs 1N6278CA |
1.5KE20CA | Viking Tech Corp | Check for Price | Trans Voltage Suppressor Diode, 15000W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE20CA-T vs 1.5KE20CA |
1.5KE20C-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE20CA-T vs 1.5KE20C-TP-HF |
1N6278CATR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional, | 1.5KE20CA-T vs 1N6278CATR |
1.5KE20CA_AY_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | 1.5KE20CA-T vs 1.5KE20CA_AY_00001 |
1.5KE20CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional, | 1.5KE20CA-T vs 1.5KE20CA |
1.5KE20C-B | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | 1.5KE20CA-T vs 1.5KE20C-B |
1.5KE20C | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE | 1.5KE20CA-T vs 1.5KE20C |
1.5KE20CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor | 1.5KE20CA-T vs 1.5KE20CA |
1N6278C-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE20CA-T vs 1N6278C-BP |
1.5KE20CA-T Frequently Asked Questions (FAQ)
-
The recommended footprint for the 1.5KE20CA-T is a standard SOD-123 package with a pad size of 2.5mm x 1.5mm.
-
Yes, the 1.5KE20CA-T is suitable for high-reliability applications due to its high surge current rating and low leakage current.
-
The 1.5KE20CA-T is rated for operation up to 150°C, making it suitable for high-temperature environments. However, the device's performance may degrade at extreme temperatures.
-
Yes, the 1.5KE20CA-T is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical response time of the 1.5KE20CA-T is less than 1ns, making it suitable for high-speed applications.