Part Details for 1.5KE20CA-E3/51 by Vishay Intertechnologies
Results Overview of 1.5KE20CA-E3/51 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE20CA-E3/51 Information
1.5KE20CA-E3/51 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE20CA-E3/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 1500 W 20 V Bi DirectionalThrough Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 10Bag |
|
$0.3000 / $0.3400 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Future Electronics | 1500 W 20 V Bi DirectionalThrough Hole Transient Voltage Suppressor Diode Min Qty: 1 Package Multiple: 1 |
10 null |
|
$0.3000 / $0.3400 | Buy Now |
Part Details for 1.5KE20CA-E3/51
1.5KE20CA-E3/51 CAD Models
1.5KE20CA-E3/51 Part Data Attributes
|
1.5KE20CA-E3/51
Vishay Intertechnologies
Buy Now
|
Compare Parts:
1.5KE20CA-E3/51
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |