Part Details for 1.5KE20A by Taiwan Semiconductor
Results Overview of 1.5KE20A by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE20A Information
1.5KE20A by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4871
|
Newark | Tvs Diode, 1.5Kw, 17.1V, Unidir, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:17.1V, Clamping Voltage Vc Max:27.7V, Diode Case Style:Do-201, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor 1.5KE20A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2670 / $0.3650 | Buy Now |
DISTI #
1801-1.5KE20ATR-ND
|
DigiKey | TVS DIODE 17.1VWM 27.7VC DO201 Min Qty: 1250 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1505 / $0.1964 | Buy Now |
DISTI #
1.5KE20A
|
Avnet Americas | Diode TVS Single Uni-Directional 17.1V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE20A) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1450 / $0.1480 | Buy Now |
DISTI #
821-1.5KE20A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 20V, 5%, Unidirectional, TVS RoHS: Compliant | 667 |
|
$0.1500 / $0.8400 | Buy Now |
Part Details for 1.5KE20A
1.5KE20A CAD Models
1.5KE20A Part Data Attributes
|
1.5KE20A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE20A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE20A
This table gives cross-reference parts and alternative options found for 1.5KE20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6278E3 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE20A vs 1N6278E3 |
1N6278ATR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE20A vs 1N6278ATR |
1.5KE20A-H | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode | 1.5KE20A vs 1.5KE20A-H |
1N6278A | Frontier Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5KE20A vs 1N6278A |
1.5KE20A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional | 1.5KE20A vs 1.5KE20A |
1.5KE20_AY_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | 1.5KE20A vs 1.5KE20_AY_00001 |
1.5KE20A | Mospec Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional, | 1.5KE20A vs 1.5KE20A |
1.5KE20 | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE20A vs 1.5KE20 |
1.5KE20-TB | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE20A vs 1.5KE20-TB |
1.5KE20A-TB-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE20A vs 1.5KE20A-TB-LF |