Part Details for 1.5KE20A-E3/54 by Vishay Intertechnologies
Results Overview of 1.5KE20A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE20A-E3/54 Information
1.5KE20A-E3/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE20A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5943
|
Newark | Tvs Diode, 1.5Kw, 20V, 1.5Ke, Product Range:Transzorb 1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:17.1V, Clamping Voltage Max:27.7V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:19V Rohs Compliant: Yes |Vishay 1.5KE20A-E3/54 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3500 | Buy Now |
DISTI #
78K1121
|
Newark | Tvs Diode, 1.5Kw, 20V, 1.5Ke, Full Reel, Product Range:Transzorb 1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:17.1V, Clamping Voltage Max:27.7V, Diode Case Style:Do-201, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay 1.5KE20A-E3/54 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3170 | Buy Now |
DISTI #
1.5KE20A-E3/54
|
Avnet Americas | 1.5KW,20V 5%,UNIDIR,AXIAL TVS - Tape and Reel (Alt: 1.5KE20A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2212 / $0.2395 | Buy Now |
DISTI #
625-1.5KE20A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 20V Unidirect RoHS: Compliant | 2200 |
|
$0.2390 / $0.7300 | Buy Now |
DISTI #
V36:1790_18778241
|
Arrow Electronics | Diode TVS Single Uni-Dir 17.1V 1.5KW 2-Pin Case 1.5KE T/R Min Qty: 1400 Package Multiple: 1400 Lead time: 7 Weeks Date Code: 2337 | Americas - 8400 |
|
$0.2241 | Buy Now |
DISTI #
71201266
|
Verical | Diode TVS Single Uni-Dir 17.1V 1.5KW 2-Pin Case 1.5KE T/R Min Qty: 1400 Package Multiple: 1400 Date Code: 2337 | Americas - 8400 |
|
$0.2241 | Buy Now |
DISTI #
1.5KE20A-E3/54
|
TME | Diode: TVS, 1.5kW, 20V, 54.2A, unidirectional, DO201, reel,tape Min Qty: 3 | 1387 |
|
$0.2190 / $0.3410 | Buy Now |
DISTI #
1.5KE20A-E3/54
|
EBV Elektronik | 15KW20V 5UNIDIRAXIAL TVS (Alt: 1.5KE20A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 8018 |
|
RFQ |
Part Details for 1.5KE20A-E3/54
1.5KE20A-E3/54 CAD Models
1.5KE20A-E3/54 Part Data Attributes
|
1.5KE20A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5KE20A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 17.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 1.5KE20A-E3/54
This table gives cross-reference parts and alternative options found for 1.5KE20A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE20A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE20-E3/54 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE20A-E3/54 vs 1.5KE20-E3/54 |
1.5KA20A-E3/51 | Vishay Semiconductors | Check for Price | TVS SGL UNI-DIR 17.1V 1.5KW 2PIN CASE 1.5KA - Bulk | 1.5KE20A-E3/54 vs 1.5KA20A-E3/51 |
1.5KA20HE3/54 | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor | 1.5KE20A-E3/54 vs 1.5KA20HE3/54 |
1.5KA20A-E3/65 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN | 1.5KE20A-E3/54 vs 1.5KA20A-E3/65 |
1.5KA20A-E3/72 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN | 1.5KE20A-E3/54 vs 1.5KA20A-E3/72 |
1.5KE20A-E3/54 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5KE20A-E3/54 can be found in the Vishay Intertechnologies' application note AN10364, which provides guidelines for PCB layout and assembly.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines provided in the Vishay Intertechnologies' application note AN10365. Additionally, use a soldering iron with a temperature range of 250°C to 260°C and a solder with a melting point of 180°C to 190°C.
-
The maximum allowable voltage that can be applied to the 1.5KE20A-E3/54 is 20V, which is the rated working voltage. Exceeding this voltage may damage the device or affect its performance.
-
The 1.5KE20A-E3/54 is rated for operation up to 150°C. However, its performance may degrade at high temperatures, and the device may experience a reduction in its surge current capability. Consult the datasheet for more information on temperature derating.
-
Yes, the 1.5KE20A-E3/54 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high surge current capability and robust construction. However, it is essential to follow proper design and testing procedures to ensure the device meets the specific requirements of the application.