Part Details for 1.5KE20A/4 by Vishay Semiconductors
Results Overview of 1.5KE20A/4 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE20A/4 Information
1.5KE20A/4 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE20A/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2240 |
|
$0.2600 / $1.0000 | Buy Now |
Part Details for 1.5KE20A/4
1.5KE20A/4 CAD Models
1.5KE20A/4 Part Data Attributes
|
1.5KE20A/4
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1.5KE20A/4
Vishay Semiconductors
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE20A/4
This table gives cross-reference parts and alternative options found for 1.5KE20A/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE20A/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE20A-G | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | 1.5KE20A/4 vs 1.5KE20A-G |
1.5KE20A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE20A/4 vs 1.5KE20A-TP |
1.5KE20AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | 1.5KE20A/4 vs 1.5KE20AE3/TR |
1.5KE20-H | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE20A/4 vs 1.5KE20-H |
1.5KE20E3/56 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE20A/4 vs 1.5KE20E3/56 |
1.5KE20-HF | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 16.2V V(RWM), Unidirectional, | 1.5KE20A/4 vs 1.5KE20-HF |
1.5KE20-F | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode | 1.5KE20A/4 vs 1.5KE20-F |
1.5KE20 | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE20A/4 vs 1.5KE20 |
1.5KE20A | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional | 1.5KE20A/4 vs 1.5KE20A |
1.5KE20AR0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE20A/4 vs 1.5KE20AR0G |