Part Details for 1.5KE200CA by Changzhou Starsea Electronics Co Ltd
Results Overview of 1.5KE200CA by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE200CA Information
1.5KE200CA by Changzhou Starsea Electronics Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE200CA
1.5KE200CA CAD Models
1.5KE200CA Part Data Attributes
|
1.5KE200CA
Changzhou Starsea Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE200CA
Changzhou Starsea Electronics Co Ltd
Transient Suppressor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU STARSEA ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for 1.5KE200CA
This table gives cross-reference parts and alternative options found for 1.5KE200CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE200CAR0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE200CA vs 1.5KE200CAR0 |
1.5KE200C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 162V V(RWM), Bidirectional, | 1.5KE200CA vs 1.5KE200C |
1.5KE200C-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE200CA vs 1.5KE200C-LF |
1.5KE200CA/74 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE200CA vs 1.5KE200CA/74 |
1.5KE200C-BP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE200CA vs 1.5KE200C-BP-HF |
1.5KE200CA-B | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5KE200CA vs 1.5KE200CA-B |
1.5KE200C | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE200CA vs 1.5KE200C |
1.5KE200C | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE200CA vs 1.5KE200C |
1.5KE200C_B0_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE200CA vs 1.5KE200C_B0_10001 |
1.5KE200CR0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE200CA vs 1.5KE200CR0G |