Part Details for 1.5KE200AR0 by Taiwan Semiconductor
Results Overview of 1.5KE200AR0 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE200AR0 Information
1.5KE200AR0 by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE200AR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 5000 |
|
$0.1125 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1250 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 5000 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for 1.5KE200AR0
1.5KE200AR0 CAD Models
1.5KE200AR0 Part Data Attributes
|
1.5KE200AR0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE200AR0
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE200AR0
This table gives cross-reference parts and alternative options found for 1.5KE200AR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200AR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6303A.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE200AR0 vs 1N6303A.TR |
1.5KE200A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | 1.5KE200AR0 vs 1.5KE200A |
1N6303A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE200AR0 vs 1N6303A |
1.5KE200A-B | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode | 1.5KE200AR0 vs 1.5KE200A-B |
1.5KE200_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | 1.5KE200AR0 vs 1.5KE200_R2_00001 |
1.5KE200T-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 162V V(RWM), Unidirectional, | 1.5KE200AR0 vs 1.5KE200T-G |
1.5KE200A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, | 1.5KE200AR0 vs 1.5KE200A |
1.5KE200 | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | 1.5KE200AR0 vs 1.5KE200 |
1.5KE200 | Viking Tech Corp | Check for Price | Trans Voltage Suppressor Diode, 15000W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE200AR0 vs 1.5KE200 |
1.5KE200A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | 1.5KE200AR0 vs 1.5KE200A |