Part Details for 1.5KE200A by onsemi
Results Overview of 1.5KE200A by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE200A Information
1.5KE200A by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 380 |
|
RFQ | ||
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,171V V(RWM),DO-204AR | 40 |
|
$0.8700 / $1.4500 | Buy Now |
Part Details for 1.5KE200A
1.5KE200A CAD Models
1.5KE200A Part Data Attributes
|
1.5KE200A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1.5KE200A
onsemi
1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 41A-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 41A-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE200A
This table gives cross-reference parts and alternative options found for 1.5KE200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE200A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | 1.5KE200A vs 1.5KE200A |
1N6303A.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE200A vs 1N6303A.TR |
1.5KE200A/1 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5KE200A vs 1.5KE200A/1 |
1.5KE200A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, | 1.5KE200A vs 1.5KE200A |
1.5KE200A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, | 1.5KE200A vs 1.5KE200A |
1.5KE200-E3/54 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE200A vs 1.5KE200-E3/54 |
1.5KE200A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | 1.5KE200A vs 1.5KE200A |
1.5KE200A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5KE200A can be found in the onsemi application note AND8327/D, which provides guidelines for surface mount assembly of TVS diodes.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the clamping voltage, response time, and capacitance of the TVS diode. Consult the onsemi TVS Diode Selection Guide (AND8325/D) for more information.
-
A unidirectional TVS diode protects against voltage transients in one direction (e.g., positive), while a bidirectional TVS diode protects against voltage transients in both directions (e.g., positive and negative). The 1.5KE200A is a unidirectional TVS diode.
-
Yes, the 1.5KE200A is qualified to AEC-Q101, which makes it suitable for use in high-reliability and automotive applications. However, it's essential to review the specific requirements of your application and ensure that the 1.5KE200A meets those requirements.
-
Follow the recommended soldering and assembly guidelines provided in the onsemi application note AND8327/D, which includes information on soldering temperatures, times, and techniques.