Part Details for 1.5KE200A by Diotec Semiconductor AG
Results Overview of 1.5KE200A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE200A Information
1.5KE200A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.5KE200ACT-ND
|
DigiKey | TVS DIODE 171VWM 274V AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
1240 In Stock |
|
$0.1426 / $0.5200 | Buy Now |
DISTI #
637-1.5KE200A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir RoHS: Compliant | 1857 |
|
$0.1380 / $0.5200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 171V - 1500W - Unidirectional RoHS: Compliant | 0 |
|
$0.1260 / $0.1550 | Buy Now |
DISTI #
78442404
|
Verical | TVS Diode Single Uni-Dir 171V 1.5KW 2-Pin Ammo Min Qty: 219 Package Multiple: 1 | Americas - 815 |
|
$0.2114 / $0.3206 | Buy Now |
DISTI #
1.5KE200A-DIO
|
TME | Diode: TVS, 1.5kW, 200V, 5.7A, unidirectional, ±5%, Ø5,4x7,5mm Min Qty: 1 | 1048 |
|
$0.1500 / $0.2620 | Buy Now |
Part Details for 1.5KE200A
1.5KE200A CAD Models
1.5KE200A Part Data Attributes
|
1.5KE200A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5KE200A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE200A
This table gives cross-reference parts and alternative options found for 1.5KE200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE200A-AP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE200A vs 1.5KE200A-AP-HF |
1N6303 | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 | 1.5KE200A vs 1N6303 |
1.5KE200A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | 1.5KE200A vs 1.5KE200A |
1.5KE200 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE200A vs 1.5KE200 |
1.5KE200 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5KE200A vs 1.5KE200 |
1.5KE200A | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE200A vs 1.5KE200A |
1.5KE200A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 1.5KE200A vs 1.5KE200A-T |
1.5KE200A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE200A vs 1.5KE200A |
1.5KE200A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | 1.5KE200A vs 1.5KE200A |
1.5KE200A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5KE200A can be found in the Diotec Semiconductor AG's application note or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
The voltage rating of the 1.5KE200A should be selected based on the maximum voltage that the component will be exposed to in the application. In general, it's recommended to choose a voltage rating that is at least 10-20% higher than the maximum expected voltage to ensure a safe margin.
-
The maximum operating temperature range for the 1.5KE200A is -40°C to 150°C. However, it's essential to note that the component's performance and reliability may degrade at higher temperatures, and it's recommended to operate the component within a temperature range of -40°C to 125°C for optimal performance.
-
To ensure proper soldering and mounting of the 1.5KE200A, it's essential to follow the recommended soldering profile and to use a solder with a melting point below 260°C. Additionally, the component should be mounted on a PCB with a suitable thermal conductivity to ensure proper heat dissipation.
-
The 1.5KE200A is a sensitive component and requires proper ESD protection and handling precautions. It's recommended to handle the component in an ESD-controlled environment, and to use ESD-protective packaging and materials during storage and transportation.