Part Details for 1.5KE200A by Daco Semiconductor Co Ltd
Results Overview of 1.5KE200A by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE200A Information
1.5KE200A by Daco Semiconductor Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE200A
1.5KE200A CAD Models
1.5KE200A Part Data Attributes
|
1.5KE200A
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE200A
Daco Semiconductor Co Ltd
Transient Suppressor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE200A
This table gives cross-reference parts and alternative options found for 1.5KE200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6303A.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE200A vs 1N6303A.TR |
1.5KE200A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | 1.5KE200A vs 1.5KE200A |
1N6303A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE200A vs 1N6303A |
1.5KE200A-B | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode | 1.5KE200A vs 1.5KE200A-B |
1.5KE200_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | 1.5KE200A vs 1.5KE200_R2_00001 |
1.5KE200T-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 162V V(RWM), Unidirectional, | 1.5KE200A vs 1.5KE200T-G |
1.5KE200A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, | 1.5KE200A vs 1.5KE200A |
1.5KE200 | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | 1.5KE200A vs 1.5KE200 |
1.5KE200 | Viking Tech Corp | Check for Price | Trans Voltage Suppressor Diode, 15000W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE200A vs 1.5KE200 |
1.5KE200A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | 1.5KE200A vs 1.5KE200A |