Part Details for 1.5KE200A-T by Diodes Incorporated
Results Overview of 1.5KE200A-T by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE200A-T Information
1.5KE200A-T by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE200A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin DO-201 T/R RoHS: Compliant |
22 In Stock |
|
$0.1953 / $0.6670 | Buy Now |
DISTI #
1.5KE200A-T
|
Avnet Silica | Diode TVS Single UniDir 171V 15KW 2Pin DO201 TR (Alt: 1.5KE200A-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Silica - 0 |
|
Buy Now | |
|
LCSC | DO-201 ESD and Surge Protection (TVS/ESD) ROHS | 3 |
|
$0.2005 / $0.3758 | Buy Now |
Part Details for 1.5KE200A-T
1.5KE200A-T CAD Models
1.5KE200A-T Part Data Attributes
|
1.5KE200A-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1.5KE200A-T
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE200A-T
This table gives cross-reference parts and alternative options found for 1.5KE200A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE200A-AP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE200A-T vs 1.5KE200A-AP-HF |
1N6303 | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 | 1.5KE200A-T vs 1N6303 |
1.5KE200A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | 1.5KE200A-T vs 1.5KE200A |
1.5KE200 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE200A-T vs 1.5KE200 |
1.5KE200 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5KE200A-T vs 1.5KE200 |
1.5KE200A | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE200A-T vs 1.5KE200A |
1.5KE200A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 1.5KE200A-T vs 1.5KE200A-T |
1.5KE200A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE200A-T vs 1.5KE200A |
1.5KE200A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | 1.5KE200A-T vs 1.5KE200A |
1.5KE200A-T Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5KE200A-T can be found in the Diodes Incorporated's package outline drawing, which is usually available on their website or through their customer support. The package outline drawing provides detailed information on the recommended pad layout, dimensions, and spacing for optimal assembly and reliability.
-
To ensure proper soldering and assembly of the 1.5KE200A-T, follow the recommended soldering profile and assembly guidelines provided by Diodes Incorporated. This typically includes using a soldering iron with a temperature range of 250°C to 260°C, and ensuring the component is properly aligned and seated on the PCB. Additionally, using a solder paste with a suitable flux and following a controlled soldering process can help prevent defects and ensure reliable assembly.
-
The maximum operating temperature range for the 1.5KE200A-T is typically specified as -65°C to 150°C, as stated in the datasheet. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures, and the user should ensure that the operating temperature range is within the recommended specifications to ensure optimal performance and reliability.
-
The 1.5KE200A-T is a commercial-grade device, and its suitability for high-reliability or aerospace applications depends on the specific requirements of the application. Diodes Incorporated may offer a higher-reliability version of the device or provide additional testing and screening options for critical applications. It's recommended to consult with Diodes Incorporated's customer support or a qualified reliability engineer to determine the device's suitability for such applications.
-
To prevent damage or degradation, handle the 1.5KE200A-T with care, avoiding excessive mechanical stress, moisture, and electrostatic discharge (ESD). Store the devices in their original packaging or in a dry, ESD-protected environment, and follow proper handling and storage procedures as recommended by Diodes Incorporated or industry standards such as IPC-A-610.