Part Details for 1.5KE200A-E3 by Vishay Semiconductors
Results Overview of 1.5KE200A-E3 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE200A-E3 Information
1.5KE200A-E3 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE200A-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 480 |
|
$0.9600 / $2.4000 | Buy Now |
Part Details for 1.5KE200A-E3
1.5KE200A-E3 CAD Models
1.5KE200A-E3 Part Data Attributes
|
1.5KE200A-E3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1.5KE200A-E3
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1.5KE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE200A-E3
This table gives cross-reference parts and alternative options found for 1.5KE200A-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200A-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE200A-AP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE200A-E3 vs 1.5KE200A-AP-HF |
1N6303 | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 | 1.5KE200A-E3 vs 1N6303 |
1.5KE200A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | 1.5KE200A-E3 vs 1.5KE200A |
1.5KE200 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE200A-E3 vs 1.5KE200 |
1.5KE200 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5KE200A-E3 vs 1.5KE200 |
1.5KE200A | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE200A-E3 vs 1.5KE200A |
1.5KE200A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 1.5KE200A-E3 vs 1.5KE200A-T |
1.5KE200A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE200A-E3 vs 1.5KE200A |
1.5KE200A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | 1.5KE200A-E3 vs 1.5KE200A |
1.5KE200A-E3 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5KE200A-E3 can be found in the Vishay Intertechnologies application note 'Surface Mounting Instructions for Diodes' (document number 91000).
-
To select the correct TVS diode, consider the following factors: voltage rating, peak pulse current, clamping voltage, and response time. The 1.5KE200A-E3 has a voltage rating of 200V, a peak pulse current of 1500A, and a clamping voltage of 340V. Ensure that these parameters meet your application's requirements.
-
The main difference between the 1.5KE200A-E3 and the 1.5KE200CA-E3 is the screening level. The 'A' suffix indicates that the device is screened to a higher standard, with a lower leakage current and higher reliability. The 'CA' suffix indicates a commercial-grade device with a higher leakage current and lower reliability.
-
The 1.5KE200A-E3 has an operating temperature range of -55°C to 150°C. While it can operate at high temperatures, the device's performance and reliability may degrade above 125°C. Ensure that your application's operating temperature is within the recommended range.
-
Follow the recommended soldering profile and handling procedures to ensure the 1.5KE200A-E3 is properly soldered and connected. Avoid overheating, excessive mechanical stress, and electrical overstress during assembly and operation.