Part Details for 1.5KE200A-E3/54 by Vishay Semiconductors
Results Overview of 1.5KE200A-E3/54 by Vishay Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE200A-E3/54 Information
1.5KE200A-E3/54 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE200A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE200A-E3/54GICT-ND
|
DigiKey | TVS DIODE 171VWM 274VC 1.5KE Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7630 In Stock |
|
$0.2254 / $0.4500 | Buy Now |
DISTI #
70217495
|
RS | 1.5KE200A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 | RFQ |
DISTI #
1.5KE200A-E3/54
|
IBS Electronics | 1.5KE200A-E3/54 by GENERAL SEMICONDUCTOR (VISHAY) is a 1500W uni-directional TVS diode with 274V clamping voltage, axial through-hole package, ideal for protecting sensitive electronics from voltage transients. Min Qty: 1400 Package Multiple: 1 | 0 |
|
$0.2431 / $0.2561 | Buy Now |
|
New Advantage Corporation | 1500 W 274 Vcl Uni-Directional Axial Through Hole TVS Diode - 1.5KE RoHS: Compliant Min Qty: 1 Package Multiple: 1400 | 112000 |
|
$0.2938 / $0.3183 | Buy Now |
Part Details for 1.5KE200A-E3/54
1.5KE200A-E3/54 CAD Models
1.5KE200A-E3/54 Part Data Attributes
|
1.5KE200A-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1.5KE200A-E3/54
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE200A-E3/54
This table gives cross-reference parts and alternative options found for 1.5KE200A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE200A-AP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE200A-E3/54 vs 1.5KE200A-AP-HF |
1N6303 | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 | 1.5KE200A-E3/54 vs 1N6303 |
1.5KE200A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | 1.5KE200A-E3/54 vs 1.5KE200A |
1.5KE200 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE200A-E3/54 vs 1.5KE200 |
1.5KE200 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5KE200A-E3/54 vs 1.5KE200 |
1.5KE200A | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE200A-E3/54 vs 1.5KE200A |
1.5KE200A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 1.5KE200A-E3/54 vs 1.5KE200A-T |
1.5KE200A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE200A-E3/54 vs 1.5KE200A |
1.5KE200A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | 1.5KE200A-E3/54 vs 1.5KE200A |
1.5KE200A-E3/54 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5KE200A-E3/54 can be found in the Vishay Intertechnologies' application note AN10364, which provides guidelines for PCB layout and assembly.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines provided in the Vishay Intertechnologies' application note AN10365. Additionally, use a solder with a melting point below 260°C to prevent thermal damage to the device.
-
The maximum operating temperature range for the 1.5KE200A-E3/54 is -65°C to 150°C, as specified in the datasheet. However, it's recommended to derate the device's power handling capability at higher temperatures to ensure reliable operation.
-
Yes, the 1.5KE200A-E3/54 is suitable for high-reliability applications. Vishay Intertechnologies offers a range of TVS diodes that meet the requirements of various industries, including aerospace and automotive. However, it's essential to consult with Vishay's application engineers to ensure the device meets the specific requirements of your application.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power handling requirements of your application. Consult the datasheet and application notes provided by Vishay Intertechnologies, and consider consulting with their application engineers for specific guidance.