Part Details for 1.5KE180A by DB Lectro Inc
Results Overview of 1.5KE180A by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE180A Information
1.5KE180A by DB Lectro Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE180A
1.5KE180A CAD Models
1.5KE180A Part Data Attributes
Alternate Parts for 1.5KE180A
This table gives cross-reference parts and alternative options found for 1.5KE180A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE180A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE180 | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 154V V(RWM), Unidirectional, | 1.5KE180A vs 1.5KE180 |
1.5KE180A | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE180A vs 1.5KE180A |
1.5KE180AM28 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | 1.5KE180A vs 1.5KE180AM28 |
1.5KE180 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, PLASTIC, 2 PIN | 1.5KE180A vs 1.5KE180 |
1.5KE180AE3/56 | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor | 1.5KE180A vs 1.5KE180AE3/56 |
1.5KE180AMP | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 146V V(RWM), Unidirectional, | 1.5KE180A vs 1.5KE180AMP |
1.5KE180A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 154V V(RWM), Unidirectional | 1.5KE180A vs 1.5KE180A |
1V5KE180CA | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | 1.5KE180A vs 1V5KE180CA |
1.5KE180CM21 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, | 1.5KE180A vs 1.5KE180CM21 |
1.5KE180-TB | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE180A vs 1.5KE180-TB |