-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE16A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9279
|
Newark | Tvs Diode, 1.5Kw, 13.6V, Unidir, Do-201 Rohs Compliant: Yes |Littelfuse 1.5KE16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 1033 |
|
$0.5260 / $0.6960 | Buy Now |
DISTI #
06R2054
|
Newark | Tvs Diode, 1.5Kw, 16V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:13.6V, Clamping Voltage Max:22.5V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:15.2V Rohs Compliant: Yes |Littelfuse 1.5KE16A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2340 | Buy Now |
DISTI #
1.5KE16ACT-ND
|
DigiKey | TVS DIODE 13.6VWM 22.5VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3236 In Stock |
|
$0.1864 / $0.7100 | Buy Now |
DISTI #
576-1.5KE16A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 13.6V Uni-Directional RoHS: Compliant | 3735 |
|
$0.1860 / $0.6900 | Buy Now |
DISTI #
71336592
|
RS | 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.5200 | RFQ |
|
Future Electronics | TVS Diode 13.6V 22.5V RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1540 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 88 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,13.6V V(RWM),DO-204AR | 70 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
1.5KE16A
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 13.6V Uni-Directional RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2380 | Buy Now |
|
Future Electronics | TVS Diode 13.6V 22.5V Min Qty: 1200 Package Multiple: 1200 |
1200 null |
|
$0.1540 / $0.1630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE16A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE16A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 15.2 V | |
Breakdown Voltage-Nom | 16 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 22.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1.5KE16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE16AUTO | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 13.6V V(RWM), Unidirectional, | 1.5KE16A vs 1.5KE16AUTO |
1.5KE16AAUTO-B | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE16A vs 1.5KE16AAUTO-B |
1.5KE16AG | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | 1.5KE16A vs 1.5KE16AG |
1.5KE16ARL4G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | 1.5KE16A vs 1.5KE16ARL4G |
1.5KE16AAUTO | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE16A vs 1.5KE16AAUTO |
1.5KE16A-B | Littelfuse Inc | $0.3187 | Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE16A vs 1.5KE16A-B |