Part Details for 1.5KE15A-T by Diodes Incorporated
Results Overview of 1.5KE15A-T by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE15A-T Information
1.5KE15A-T by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE15A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TVS UNI-DIR 15V 1500W DO-201 | 11 |
|
$0.3650 | Buy Now |
DISTI #
1.5KE15A-T
|
Avnet Silica | Diode TVS Single UniDir 128V 15KW 2Pin DO201 TR (Alt: 1.5KE15A-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Silica - 0 |
|
Buy Now |
Part Details for 1.5KE15A-T
1.5KE15A-T CAD Models
1.5KE15A-T Part Data Attributes
|
1.5KE15A-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1.5KE15A-T
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 21.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE15A-T
This table gives cross-reference parts and alternative options found for 1.5KE15A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE15A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE15A-T | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5KE15A-T vs 1.5KE15A-T |
1.5KE15A | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE15A-T vs 1.5KE15A |
1.5KE15 | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE | 1.5KE15A-T vs 1.5KE15 |
1.5KE15A-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | 1.5KE15A-T vs 1.5KE15A-G |
1.5KE15A | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional | 1.5KE15A-T vs 1.5KE15A |
1.5KE15A-HF | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, | 1.5KE15A-T vs 1.5KE15A-HF |
1.5KE15TR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 1.5KE15A-T vs 1.5KE15TR |
1.5KE15_AY_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | 1.5KE15A-T vs 1.5KE15_AY_00001 |
1.5KE15A-T Frequently Asked Questions (FAQ)
-
The recommended footprint for the 1.5KE15A-T is a standard SOD-123 package with a pad size of 2.5mm x 1.5mm and a spacing of 1.5mm between pads.
-
The 1.5KE15A-T is rated for operation up to 150°C, but it's recommended to derate the power dissipation above 125°C to ensure reliable operation. Consult the datasheet for more information on thermal derating.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or force, which can damage the device.
-
The 1.5KE15A-T is a TVS diode designed for transient voltage suppression, and it's not intended for high-frequency applications. For high-frequency circuits, consider using a different component specifically designed for that purpose.
-
Store the 1.5KE15A-T in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid exposing the device to direct sunlight, moisture, or extreme temperatures.