Part Details for 1.5KE150A by EIC Semiconductor Inc
Results Overview of 1.5KE150A by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE150A Information
1.5KE150A by EIC Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE150A
1.5KE150A CAD Models
1.5KE150A Part Data Attributes
|
1.5KE150A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE150A
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 128V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | EIC Semiconductor | |
Breakdown Voltage-Nom | 150 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 128 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE150A
This table gives cross-reference parts and alternative options found for 1.5KE150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE150A | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | 1.5KE150A vs 1.5KE150A |
1.5KE150A-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE150A vs 1.5KE150A-AP |
1.5KE150 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE150A vs 1.5KE150 |
1.5KE150ATR | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5KE150A vs 1.5KE150ATR |
1.5KE150 | Rugao Dachang Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 | 1.5KE150A vs 1.5KE150 |
1.5KE150AR0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE150A vs 1.5KE150AR0G |
1.5KE150A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | 1.5KE150A vs 1.5KE150A |
1.5KE150 | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | 1.5KE150A vs 1.5KE150 |