Part Details for 1.5KE150A by Diotec Semiconductor AG
Results Overview of 1.5KE150A by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE150A Information
1.5KE150A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.5KE150ACT-ND
|
DigiKey | TVS DIODE 128VWM 207VC DO201 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1200 In Stock |
|
$0.1417 / $0.6200 | Buy Now |
DISTI #
637-1.5KE150A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir RoHS: Compliant | 1077 |
|
$0.1380 / $0.6200 | Buy Now |
DISTI #
E02:0323_06673524
|
Arrow Electronics | TVS Diode Single Uni-Dir 128V 1.5KW 2-Pin Ammo Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks | Europe - 25000 |
|
$0.1329 / $0.1794 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 128V - 1500W - Unidirectional RoHS: Compliant | 8750 Factory Stock |
|
$0.1260 / $0.1550 | Buy Now |
DISTI #
87809796
|
Verical | TVS Diode Single Uni-Dir 128V 1.5KW 2-Pin Ammo Min Qty: 234 Package Multiple: 1 | Americas - 1282 |
|
$0.2114 / $0.2996 | Buy Now |
DISTI #
1.5KE150A-DIO
|
TME | Diode: TVS, 1.5kW, 150V, 7.6A, unidirectional, ±5%, Ø5,4x7,5mm Min Qty: 1 | 97 |
|
$0.1510 / $0.2620 | Buy Now |
|
Master Electronics | TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 128V - 1500W - Unidirectional RoHS: Compliant | 8750 Factory Stock |
|
$0.1260 / $0.1550 | Buy Now |
Part Details for 1.5KE150A
1.5KE150A CAD Models
1.5KE150A Part Data Attributes
|
1.5KE150A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5KE150A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 158 V | |
Breakdown Voltage-Min | 143 V | |
Breakdown Voltage-Nom | 150 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 207 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 128 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE150A
This table gives cross-reference parts and alternative options found for 1.5KE150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE150A | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | 1.5KE150A vs 1.5KE150A |
1.5KE150A-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE150A vs 1.5KE150A-AP |
1.5KE150 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE150A vs 1.5KE150 |
1.5KE150ATR | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5KE150A vs 1.5KE150ATR |
1.5KE150 | Rugao Dachang Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 | 1.5KE150A vs 1.5KE150 |
1.5KE150AR0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE150A vs 1.5KE150AR0G |
1.5KE150A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | 1.5KE150A vs 1.5KE150A |
1.5KE150 | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | 1.5KE150A vs 1.5KE150 |