Part Details for 1.5KE150A-E3/54 by Vishay Semiconductors
Results Overview of 1.5KE150A-E3/54 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE150A-E3/54 Information
1.5KE150A-E3/54 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE150A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE150A-E3/54GICT-ND
|
DigiKey | TVS DIODE 128VWM 207VC 1.5KE Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
696 In Stock |
|
$0.2577 / $0.7500 | Buy Now |
Part Details for 1.5KE150A-E3/54
1.5KE150A-E3/54 CAD Models
1.5KE150A-E3/54 Part Data Attributes
|
1.5KE150A-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1.5KE150A-E3/54
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 158 V | |
Breakdown Voltage-Min | 143 V | |
Breakdown Voltage-Nom | 150.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 207 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 128 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 128 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 1.5KE150A-E3/54
This table gives cross-reference parts and alternative options found for 1.5KE150A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE150A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE150-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE150A-E3/54 vs 1.5KE150-AP |
1.5KE150A/64 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE150A-E3/54 vs 1.5KE150A/64 |
1.5KE150A_B0_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE150A-E3/54 vs 1.5KE150A_B0_10001 |
1.5KE150-TB-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE150A-E3/54 vs 1.5KE150-TB-LF |
1.5KE150 | Secos Corporation | Check for Price | Transient Suppressor | 1.5KE150A-E3/54 vs 1.5KE150 |
1.5KE150ATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 128V V(RWM), Unidirectional, | 1.5KE150A-E3/54 vs 1.5KE150ATRE3 |
1.5KE150 | Motorola Mobility LLC | Check for Price | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE | 1.5KE150A-E3/54 vs 1.5KE150 |
1.5KE150A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE150A-E3/54 vs 1.5KE150A-TP |
1.5KE150E3/4H | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE150A-E3/54 vs 1.5KE150E3/4H |
1.5KE150A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | 1.5KE150A-E3/54 vs 1.5KE150A-GT3 |
1.5KE150A-E3/54 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5KE150A-E3/54 can be found in the Vishay Intertechnologies' application note AN10364, which provides guidelines for PCB layout and assembly.
-
Follow the soldering and assembly guidelines outlined in the Vishay Intertechnologies' application note AN10365, which provides detailed instructions for surface mount assembly and reflow soldering.
-
The maximum operating temperature range for the 1.5KE150A-E3/54 is -65°C to 175°C, as specified in the datasheet. However, it's recommended to derate the device's power handling capability at higher temperatures to ensure reliable operation.
-
Yes, the 1.5KE150A-E3/54 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality manufacturing process and rigorous testing procedures.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power handling requirements of your application, as well as the desired level of protection and response time. Consult the Vishay Intertechnologies' TVS diode selection guide for more information.