Part Details for 1.5KE13A by Crydom Inc
Results Overview of 1.5KE13A by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE13A Information
1.5KE13A by Crydom Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE13A
1.5KE13A CAD Models
1.5KE13A Part Data Attributes
Alternate Parts for 1.5KE13A
This table gives cross-reference parts and alternative options found for 1.5KE13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE13TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | 1.5KE13A vs 1.5KE13TR |
1.5KE13AE3/53 | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor | 1.5KE13A vs 1.5KE13AE3/53 |
1.5KE13AE3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 11.1V V(RWM), Unidirectional, | 1.5KE13A vs 1.5KE13AE3/TR13 |
1.5KE13 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 10.5V V(RWM), Unidirectional, | 1.5KE13A vs 1.5KE13 |
1.5KE13_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE13A vs 1.5KE13_R2_10001 |
1.5KE13E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 1.5KE13A vs 1.5KE13E3 |
1.5KE13A | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 | 1.5KE13A vs 1.5KE13A |
1.5KE13 | Dean Technology | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE13A vs 1.5KE13 |
1.5KE13 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 10.5V V(RWM), Unidirectional | 1.5KE13A vs 1.5KE13 |