Part Details for 1.5KE130 by BrightKing Inc
Results Overview of 1.5KE130 by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE130 Information
1.5KE130 by BrightKing Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE130
1.5KE130 CAD Models
1.5KE130 Part Data Attributes
|
1.5KE130
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE130
BrightKing Inc
Trans Voltage Suppressor Diode, 111V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 130 V | |
Clamping Voltage-Max | 179 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 111 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE130
This table gives cross-reference parts and alternative options found for 1.5KE130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE130A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | 1.5KE130 vs 1.5KE130A |
1.5KE130A | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor, | 1.5KE130 vs 1.5KE130A |
1.5KE130 | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 111V V(RWM), Unidirectional, | 1.5KE130 vs 1.5KE130 |
1.5KE130 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE130 vs 1.5KE130 |
1.5KE130R0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 105V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE130 vs 1.5KE130R0 |
1.5KE130A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 111V V(RWM), Unidirectional | 1.5KE130 vs 1.5KE130A |
1.5KE130A_B0_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | 1.5KE130 vs 1.5KE130A_B0_00001 |
1.5KE130-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE130 vs 1.5KE130-AP |
1.5KE130A_B0_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE130 vs 1.5KE130A_B0_10001 |
1.5KE130APT | CHENMKO Enterprise Co Ltd | Check for Price | Transient Suppressor, | 1.5KE130 vs 1.5KE130APT |