Part Details for 1.5KE100CA by Zowie Technology Corp
Results Overview of 1.5KE100CA by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE100CA Information
1.5KE100CA by Zowie Technology Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE100CA
1.5KE100CA CAD Models
1.5KE100CA Part Data Attributes
|
1.5KE100CA
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
1.5KE100CA
Zowie Technology Corp
Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE100CA
This table gives cross-reference parts and alternative options found for 1.5KE100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE100CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CA | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CA | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CA | Silicon Standard Corp | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CA | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional | 1.5KE100CA vs 1.5KE100CA |