Part Details for 1.5KE100CA by SPC Multicomp
Results Overview of 1.5KE100CA by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE100CA Information
1.5KE100CA by SPC Multicomp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE100CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R0602
|
Newark | Diode, Tvs, 1.5Kw, 85V, Bi-Directional, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:85.5V, Clamping Voltage Max:137V, Diode Case Style:Do-201, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Multicomp Pro 1.5KE100CA RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2810 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,85.5V V(RWM),DO-204AR | 51 |
|
$0.5270 / $0.6200 | Buy Now |
Part Details for 1.5KE100CA
1.5KE100CA CAD Models
1.5KE100CA Part Data Attributes
|
1.5KE100CA
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1.5KE100CA
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 85.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE100CA
This table gives cross-reference parts and alternative options found for 1.5KE100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE100CA | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CAS_AY_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE100CA vs 1.5KE100CAS_AY_00001 |
1.5KE100C | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | 1.5KE100CA vs 1.5KE100C |
MSP1.5KE100CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 1.5KE100CA vs MSP1.5KE100CAE3TR |
1.5KE100CA-XX-TR30 | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE100CA vs 1.5KE100CA-XX-TR30 |
GDT1.5KE100CA | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, Silicon, DIE | 1.5KE100CA vs GDT1.5KE100CA |
MV1.5KE100C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | 1.5KE100CA vs MV1.5KE100C |
1.5KE100CAB-HF | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE100CA vs 1.5KE100CAB-HF |
1.5KE100CAHE3/73 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE100CA vs 1.5KE100CAHE3/73 |
1.5KE100C-XX-TR32 | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE100CA vs 1.5KE100C-XX-TR32 |