Part Details for 1.5KE100A by onsemi
Results Overview of 1.5KE100A by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE100A Information
1.5KE100A by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1.5KE100A-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO201 Min Qty: 808 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10955 In Stock |
|
$0.3700 | Buy Now |
DISTI #
86083037
|
Verical | Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin Case 41A-04 Box Min Qty: 933 Package Multiple: 1 Date Code: 0101 | Americas - 10555 |
|
$0.2769 / $0.4020 | Buy Now |
|
Bristol Electronics | 465 |
|
RFQ | ||
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,85.5V V(RWM),DO-204AR | 55 |
|
$0.4930 / $0.5800 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 1500W, 85.5V, Bidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 10955 |
|
$0.2215 / $0.3573 | Buy Now |
Part Details for 1.5KE100A
1.5KE100A CAD Models
1.5KE100A Part Data Attributes
|
1.5KE100A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1.5KE100A
onsemi
1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 41A-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 41A-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE100A
This table gives cross-reference parts and alternative options found for 1.5KE100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6295 | New England Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5KE100A vs 1N6295 |
1.5KE100A-B | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE100A vs 1.5KE100A-B |
1.5KE100-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE100A vs 1.5KE100-AP |
1.5KE100A.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE100A vs 1.5KE100A.TR |
1.5KE100 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | 1.5KE100A vs 1.5KE100 |
1N6295AG | onsemi | Check for Price | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | 1.5KE100A vs 1N6295AG |
1.5KE100A | TDK Micronas GmbH | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | 1.5KE100A vs 1.5KE100A |
1N6295-B | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5KE100A vs 1N6295-B |
1.5KE100A-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE100A vs 1.5KE100A-AP |
1.5KE100-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE100A vs 1.5KE100-BP |