Part Details for 1.5KE100A-HF by Comchip Technology Corporation Ltd
Results Overview of 1.5KE100A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE100A-HF Information
1.5KE100A-HF by Comchip Technology Corporation Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE100A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1.5KE100A-HFTB-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO201 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2900 / $0.3740 | Buy Now |
DISTI #
750-1.5KE100A-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 85.5VWM 137VC RoHS: Compliant | 956 |
|
$0.2900 / $1.1400 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode,85.5VV(RWM),Unidirectional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3160 / $0.7700 | Buy Now |
Part Details for 1.5KE100A-HF
1.5KE100A-HF CAD Models
1.5KE100A-HF Part Data Attributes
|
1.5KE100A-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE100A-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 85.5V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE100A-HF
This table gives cross-reference parts and alternative options found for 1.5KE100A-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE100A-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE100APTGP | CHENMKO Enterprise Co Ltd | Check for Price | Transient Suppressor, | 1.5KE100A-HF vs 1.5KE100APTGP |
1.5KE100AB-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Unidirectional, | 1.5KE100A-HF vs 1.5KE100AB-G |
1.5KE100A/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE100A-HF vs 1.5KE100A/TR13 |
1.5KE100A-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5KE100A-HF vs 1.5KE100A-T13 |
1.5KE100A | SynSemi Inc | Check for Price | Transient Suppressor, | 1.5KE100A-HF vs 1.5KE100A |