Datasheets
1.5SMC68A-Q by:

Trans Voltage Suppressor Diode,

Part Details for 1.5SMC68A-Q by Bourns Inc

Results Overview of 1.5SMC68A-Q by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

1.5SMC68A-Q Information

1.5SMC68A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for 1.5SMC68A-Q

Part # Distributor Description Stock Price Buy
DISTI # 33AH6542
Newark Dio Tvs Vbr 68V 1500W Unidir Smc Aec-Q |Bourns 1.5SMC68A-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2570
$0.2570 Buy Now
DISTI # 118-1.5SMC68A-QTR-ND
DigiKey TVS DIODE 58.1VWM 92VC DO214AB Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,000 $0.2338
$0.2338 Buy Now
DISTI # 1.5SMC68A-Q
Avnet Americas - Tape and Reel (Alt: 1.5SMC68A-Q) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.2503
  • 18,000 $0.2461
  • 30,000 $0.2260
  • 60,000 $0.2248
  • 120,000 $0.2237
$0.2237 / $0.2503 Buy Now
DISTI # 652-1.5SMC68A-Q
Mouser Electronics ESD Protection Diodes / TVS Diodes DIO TVS VBR 68V 1500W UNIDIR SMC AECQ 0
  • 3,000 $0.2330
  • 12,000 $0.2330
$0.2330 Order Now
DISTI # 71807170
RS A Uni-directional, 68V Vbr 1500W, SMC pkg, AECQ compliant, TVS Diode Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 12,000 $0.3810
  • 120,000 $0.3620
  • 600,000 $0.3430
$0.3430 / $0.3810 RFQ
Onlinecomponents.com TVS Diode - Breakdown Voltage 68V - 1500W - Unidirectional - SMC - AEC-Q101 Compliant RoHS: Compliant 0
  • 3,000 $0.4862
  • 6,000 $0.2992
  • 9,000 $0.2369
  • 12,000 $0.2321
$0.2321 / $0.4862 Buy Now
DISTI # 1.5SMC68A-Q
Avnet Abacus - Tape and Reel (Alt: 1.5SMC68A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics TVS Diode - Breakdown Voltage 68V - 1500W - Unidirectional - SMC - AEC-Q101 Compliant RoHS: Compliant 0
  • 3,000 $0.4862
  • 6,000 $0.2992
  • 9,000 $0.2369
  • 12,000 $0.2321
$0.2321 / $0.4862 Buy Now

Part Details for 1.5SMC68A-Q

1.5SMC68A-Q CAD Models

1.5SMC68A-Q Part Data Attributes

1.5SMC68A-Q Bourns Inc
Buy Now Datasheet
Compare Parts:
1.5SMC68A-Q Bourns Inc Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description SMC, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 16 Weeks
Samacsys Manufacturer Bourns
Additional Feature PRSM-MIN
Breakdown Voltage-Max 71.4 V
Breakdown Voltage-Min 64.6 V
Breakdown Voltage-Nom 68 V
Clamping Voltage-Max 119.6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 58.1 V
Reverse Current-Max 1 µA
Reverse Test Voltage 58.1 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC68A-Q by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC68A-Q by Bourns Inc

Select Manufacturer
Which Manufacturer of 1.5SMC68A-Q would you like to use for your alert(s)?
  • Please alert me when 1.5SMC68A-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC68A-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC68A-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC68A-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC68A-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC68A-Q by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: