Part Details for 1.5SMC30CA-Q by Bourns Inc
Results Overview of 1.5SMC30CA-Q by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC30CA-Q Information
1.5SMC30CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC30CA-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6525
|
Newark | Dio Tvs Vbr 30V 1500W Biidir Smc Aec-Q |Bourns 1.5SMC30CA-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |
DISTI #
118-1.5SMC30CA-QTR-ND
|
DigiKey | TVS DIODE 25.6VWM 41.4V DO214AB Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2675 | Buy Now |
DISTI #
1.5SMC30CA-Q
|
Avnet Americas | - Tape and Reel (Alt: 1.5SMC30CA-Q) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2563 / $0.2864 | Buy Now |
DISTI #
652-1.5SMC30CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIO TVS VBR 30V 1500W BIIDIR SMC AECQ | 0 |
|
$0.2670 / $1.2700 | Order Now |
DISTI #
71807178
|
RS | A 30V, 1.5kW, bi-directional, SMC pkg, AECQ compliant, TVS diode Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3930 / $0.4370 | RFQ |
|
Onlinecomponents.com | TVS Diode - Breakdown Voltage 30V - 1500W - Bidirectional - SMC - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.2656 / $0.7280 | Buy Now |
DISTI #
1.5SMC30CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: 1.5SMC30CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Breakdown Voltage 30V - 1500W - Bidirectional - SMC - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.2656 / $0.7280 | Buy Now |
Part Details for 1.5SMC30CA-Q
1.5SMC30CA-Q CAD Models
1.5SMC30CA-Q Part Data Attributes
|
1.5SMC30CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC30CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 53.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 25.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC30CA-Q
This table gives cross-reference parts and alternative options found for 1.5SMC30CA-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC30CA-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC30CA-AT | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC30CA-Q vs 1.5SMC30CA-AT |
1.5SMC30CA-AT/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC30CA-Q vs 1.5SMC30CA-AT/TR13 |
1.5SMC30CA | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC30CA-Q vs 1.5SMC30CA |
1.5SMC30CHV6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC30CA-Q vs 1.5SMC30CHV6G |
1.5SMC30CAPBFREE | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC30CA-Q vs 1.5SMC30CAPBFREE |
SM15T30CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5SMC30CA-Q vs SM15T30CA |
1.5SMC30CA | SynSemi Inc | Check for Price | Transient Suppressor, | 1.5SMC30CA-Q vs 1.5SMC30CA |
1.5SMC30CA | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC30CA-Q vs 1.5SMC30CA |
1.5SMC30CATR13PBFREE | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 25.6V V(RWM), Bidirectional, | 1.5SMC30CA-Q vs 1.5SMC30CATR13PBFREE |
1.5SMC30CA-Q Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 1.5SMC30CA-Q can be found in the Bourns application note AN3041, which provides guidelines for surface mount assembly of chip protectors.
-
Yes, the 1.5SMC30CA-Q is designed for high-reliability applications and meets the requirements of AEC-Q200, a standard for automotive-grade components.
-
The 1.5SMC30CA-Q is designed to withstand electrostatic discharge (ESD) events up to 30 kV, making it suitable for use in applications where ESD protection is critical.
-
Yes, the 1.5SMC30CA-Q is rated for operation up to 150°C, making it suitable for use in high-temperature applications such as automotive and industrial systems.
-
The typical response time of the 1.5SMC30CA-Q is less than 1 ns, making it suitable for use in high-speed applications where fast response times are critical.