Part Details for 1.5SMC300A by Diotec Semiconductor AG
Results Overview of 1.5SMC300A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC300A Information
1.5SMC300A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.5SMC300ACT-ND
|
DigiKey | TVS DIODE 256VWM 414VC DO214AB Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2850 In Stock |
|
$0.1934 / $0.8400 | Buy Now |
DISTI #
637-1.5SMC300A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 1500W, Unidir RoHS: Compliant | 1675 |
|
$0.1910 / $0.8400 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMC - 256V - 1500W - Unidirectional RoHS: Compliant | 105000 Factory Stock |
|
$0.1719 / $0.2020 | Buy Now |
DISTI #
78442182
|
Verical | Diode TVS Single Uni-Dir 256V 1.5KW 2-Pin SMC T/R Min Qty: 194 Package Multiple: 1 | Americas - 3386 |
|
$0.2635 / $0.3035 | Buy Now |
DISTI #
1.5SMC300A-DIO
|
TME | Diode: TVS, 1.5kW, 285÷315V, 3.6A, unidirectional, ±5%, SMC, 1.5SMC Min Qty: 3 | 1611 |
|
$0.2100 / $0.2940 | Buy Now |
|
Master Electronics | TVS Diode - SMC - 256V - 1500W - Unidirectional RoHS: Compliant | 105000 Factory Stock |
|
$0.1719 / $0.2020 | Buy Now |
Part Details for 1.5SMC300A
1.5SMC300A CAD Models
1.5SMC300A Part Data Attributes
|
1.5SMC300A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5SMC300A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 256 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1.5SMC300A
This table gives cross-reference parts and alternative options found for 1.5SMC300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC300A | Littelfuse Inc | $0.4376 | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC300A vs 1.5SMC300A |
1.5SMC300AT | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC300A vs 1.5SMC300AT |
1.5SMC300AHM3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC300A vs 1.5SMC300AHM3_A/H |
1.5SMC300A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC300A vs 1.5SMC300A |
1.5SMCJ250A-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMC300A vs 1.5SMCJ250A-T3 |
1.5SMC300A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC300A vs 1.5SMC300A |
1.5SMC300A-M3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC300A vs 1.5SMC300A-M3/9AT |
SMCJ250A-T500 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC300A vs SMCJ250A-T500 |
SMCJ250A-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC300A vs SMCJ250A-T13 |