-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC150A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2037
|
Newark | Dio Tvs Vbd 150V 1.5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 1.5SMC150A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 | Buy Now |
DISTI #
118-1.5SMC150ACT-ND
|
DigiKey | TVS DIODE 128VWM 207VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24618 In Stock |
|
$0.1963 / $0.5900 | Buy Now |
DISTI #
1.5SMC150A
|
Avnet Americas | TVS Diodes - Transient Voltage Suppressors 150V 1500W UniDir - Tape and Reel (Alt: 1.5SMC150A) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1882 / $0.2102 | Buy Now |
DISTI #
652-1.5SMC150A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 150V 1500W UniDir RoHS: Compliant | 6259 |
|
$0.1960 / $0.5900 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 128V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.1949 / $0.4082 | Buy Now |
DISTI #
1.5SMC150A-BOU
|
TME | Diode: TVS, 1.5kW, 143÷158V, 7.3A, unidirectional, ±5%, SMC, 1.5SMC Min Qty: 1 | 0 |
|
$0.1890 / $0.4520 | RFQ |
DISTI #
1.5SMC150A
|
Avnet Abacus | TVS Diodes Transient Voltage Suppressors 150V 1500W UniDir - Tape and Reel (Alt: 1.5SMC150A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Uni-Dir 128V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.1949 / $0.4082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMC150A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC150A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 158 V | |
Breakdown Voltage-Min | 143 V | |
Breakdown Voltage-Nom | 150 V | |
Clamping Voltage-Max | 207 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 128 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1.5SMC150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC150AT | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC150A vs 1.5SMC150AT |
1.5SMC150A_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | 1.5SMC150A vs 1.5SMC150A_R2_10001 |
1.5SMC150ABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5SMC150A vs 1.5SMC150ABK |
1.5SMC150A-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | 1.5SMC150A vs 1.5SMC150A-E3/9AT |
1.5SMC150A | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMC150A vs 1.5SMC150A |
SMCJ1.5KE150A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | 1.5SMC150A vs SMCJ1.5KE150A-TP |
The recommended land pattern for the 1.5SMC150A can be found in the Bourns application note AN3041, which provides guidelines for surface mount assembly of SMC devices.
Yes, the 1.5SMC150A is designed to meet the requirements of high-reliability applications, including aerospace, defense, and medical devices. It is manufactured and tested to meet the requirements of MIL-PRF-19500 and is available with various screening options.
To prevent ESD damage, handle the 1.5SMC150A with ESD-safe materials, such as wrist straps, mats, and bags. Avoid touching the device's pins or body, and use ESD-safe tools and equipment during assembly and testing.
The 1.5SMC150A has an operating temperature range of -55°C to +150°C, making it suitable for use in a wide range of applications, including high-temperature environments.
Yes, the 1.5SMC150A is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration, and 6 dB/octave roll-off.