Datasheets
1.5SMC110A_R2_10001 by: PanJit Semiconductor

Trans Voltage Suppressor Diode

Part Details for 1.5SMC110A_R2_10001 by PanJit Semiconductor

Results Overview of 1.5SMC110A_R2_10001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

1.5SMC110A_R2_10001 Information

1.5SMC110A_R2_10001 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Part Details for 1.5SMC110A_R2_10001

1.5SMC110A_R2_10001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5SMC110A_R2_10001 Part Data Attributes

1.5SMC110A_R2_10001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
1.5SMC110A_R2_10001 PanJit Semiconductor Trans Voltage Suppressor Diode
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 116 V
Breakdown Voltage-Min 105 V
Breakdown Voltage-Nom 110.5 V
Clamping Voltage-Max 152 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 94 V
Reverse Current-Max 1 µA
Reverse Test Voltage 94 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 1.5SMC110A_R2_10001

This table gives cross-reference parts and alternative options found for 1.5SMC110A_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC110A_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1.5SMC110A WEITRON INTERNATIONAL CO., LTD. Check for Price Transient Suppressor 1.5SMC110A_R2_10001 vs 1.5SMC110A
1.5SMC110T/R13 PanJit Semiconductor Check for Price Trans Voltage Suppressor Diode, 1500W, 89.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 1.5SMC110A_R2_10001 vs 1.5SMC110T/R13
Part Number Manufacturer Composite Price Description Compare
1.5SMC110A Thinking Electronic Industrial Co Ltd Check for Price Trans Voltage Suppressor Diode, 1.5SMC110A_R2_10001 vs 1.5SMC110A
1.5SMC110A Pulse Electronics Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN 1.5SMC110A_R2_10001 vs 1.5SMC110A
1.5SMC110-AU_R2_100A1 PanJit Semiconductor Check for Price Trans Voltage Suppressor Diode, 1500W, 89.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN 1.5SMC110A_R2_10001 vs 1.5SMC110-AU_R2_100A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC110A_R2_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC110A_R2_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1.5SMC110A_R2_10001 would you like to use for your alert(s)?
  • Please alert me when 1.5SMC110A_R2_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC110A_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC110A_R2_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC110A_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC110A_R2_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC110A_R2_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: