Part Details for 1.5SMC100CA-E3/59T by Vishay Semiconductors
Results Overview of 1.5SMC100CA-E3/59T by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC100CA-E3/59T Information
1.5SMC100CA-E3/59T by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5SMC100CA-E3/59T
1.5SMC100CA-E3/59T CAD Models
1.5SMC100CA-E3/59T Part Data Attributes
|
1.5SMC100CA-E3/59T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1.5SMC100CA-E3/59T
Vishay Semiconductors
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1.5SMC100CA-E3/59T
This table gives cross-reference parts and alternative options found for 1.5SMC100CA-E3/59T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC100CA-E3/59T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC100CT/R7 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC100CA-E3/59T vs 1.5SMC100CT/R7 |
1.5SMC100CA_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC100CA-E3/59T vs 1.5SMC100CA_R1_00001 |
1.5SMC100CA | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional | 1.5SMC100CA-E3/59T vs 1.5SMC100CA |
1.5SMC100CA-M3/57T | Vishay Semiconductors | Check for Price | 1.5KW,100V 5%,BIDIR,SMC TVS | 1.5SMC100CA-E3/59T vs 1.5SMC100CA-M3/57T |
1.5SMC100CA-E3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC100CA-E3/59T vs 1.5SMC100CA-E3/9AT |
1.5SMC100CABKPBFREE | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional, | 1.5SMC100CA-E3/59T vs 1.5SMC100CABKPBFREE |
SMCJ1.5KE100CAHE3-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC100CA-E3/59T vs SMCJ1.5KE100CAHE3-TP |
1.5SMC100CAR6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC100CA-E3/59T vs 1.5SMC100CAR6 |
1.5SMC100CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMC100CA-E3/59T vs 1.5SMC100CA |
1.5SMC100CAPBFREE | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC100CA-E3/59T vs 1.5SMC100CAPBFREE |