Part Details for 1.5KE8.2CAB by Crydom Inc
Results Overview of 1.5KE8.2CAB by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE8.2CAB Information
1.5KE8.2CAB by Crydom Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE8.2CAB
1.5KE8.2CAB CAD Models
1.5KE8.2CAB Part Data Attributes
|
1.5KE8.2CAB
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE8.2CAB
Crydom Inc
Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE8.2CAB
This table gives cross-reference parts and alternative options found for 1.5KE8.2CAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE8.2CAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE8.2CA-E3/54 | Vishay Intertechnologies | $0.2752 | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, | 1.5KE8.2CAB vs 1.5KE8.2CA-E3/54 |
1.5KE8.2CA | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | 1.5KE8.2CAB vs 1.5KE8.2CA |
1N6269CA | onsemi | Check for Price | DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,7V V(RWM),DO-204AR, Transient Suppressor | 1.5KE8.2CAB vs 1N6269CA |
1.5KE8.2CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE8.2CAB vs 1.5KE8.2CA |
1.5KE8.2CARL4G | onsemi | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, GREEN, PLASTIC, CASE 41A-04, 2 PIN | 1.5KE8.2CAB vs 1.5KE8.2CARL4G |
1.5KE8.2CARL4 | onsemi | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | 1.5KE8.2CAB vs 1.5KE8.2CARL4 |
1.5KE8.2CA-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE8.2CAB vs 1.5KE8.2CA-BP |
1.5KE8.2C-B | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5KE8.2CAB vs 1.5KE8.2C-B |
1.5KE8.2CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | 1.5KE8.2CAB vs 1.5KE8.2CA |