-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 Watt MOSORB® Transient Voltage Suppressor, 20 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE20AG by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 1500W, 17.1V, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$0.1638 / $0.2642 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE20AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1.5KE20AG
onsemi
1500 Watt MOSORB® Transient Voltage Suppressor, 20 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 41A-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1.5KE20AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE20AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE20A-G | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | 1.5KE20AG vs 1.5KE20A-G |
1.5KE20A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE20AG vs 1.5KE20A-TP |
1.5KE20AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | 1.5KE20AG vs 1.5KE20AE3/TR |
1.5KE20-H | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE20AG vs 1.5KE20-H |
1.5KE20E3/56 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE20AG vs 1.5KE20E3/56 |
1.5KE20-HF | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 16.2V V(RWM), Unidirectional, | 1.5KE20AG vs 1.5KE20-HF |
1.5KE20-F | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode | 1.5KE20AG vs 1.5KE20-F |
1.5KE20 | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE20AG vs 1.5KE20 |
1.5KE20A | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional | 1.5KE20AG vs 1.5KE20A |
1.5KE20AR0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE20AG vs 1.5KE20AR0G |
The recommended footprint for the 1.5KE20AG is a standard DO-201AD package with a minimum pad size of 2.5mm x 1.5mm and a maximum pad size of 3.5mm x 2.5mm.
Yes, the 1.5KE20AG is rated for operation up to 150°C, but it's recommended to derate the power dissipation according to the temperature derating curve in the datasheet.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a soldering time of 2-3 seconds. Also, make sure to use a solder with a melting point above 180°C.
The recommended storage condition for the 1.5KE20AG is in a dry, cool place with a temperature range of 5°C to 30°C and a relative humidity of 60% or less.
Yes, the 1.5KE20AG is designed to withstand vibrations up to 10g, but it's recommended to follow proper mounting and soldering techniques to ensure reliability.